LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CS03W5F270LT5E product image
  • CS03W5F270LT5E thumbnail 1
  • CS03W5F270LT5E thumbnail 2
  • CS03W5F270LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CS03W5F270LT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
CS03W5F270LT5E
LCSC Part #
C2771771
Packaging
0603
Customer #
Key Attributes
RES 270mΩ ±1% 0.2W 0603
Datasheetpdf iconUNI-ROYAL CS03W5F270LT5E
In-Stock: 400
400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0099$ 0.50
500+$ 0.0097$ 4.85
1,500+$ 0.0095$ 14.25
5,000+$ 0.0094$ 47.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Resistance270mΩ
Power(Watts)200mW
Voltage Rating300V
TypeThick Film Resistor
Tolerance±1%