UNI-ROYAL CQ03WAJ036JT5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | CQ03WAJ036JT5E |
| LCSC Part # | C2770975 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3600mΩ ±5% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.6Ω | |
| Voltage Rating | 75V | |
| Type | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.6Ω | |
| Voltage Rating | 75V | |
| Type | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.002 | $ 0.01 |
| 200+ | $ 0.0008 | $ 0.16 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.6Ω | |
| Voltage Rating | 75V | |
| Type | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.6Ω | |
| Voltage Rating | 75V | |
| Type | - | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF360KT5E | UNI-ROYAL | 0603 | 3,500 | $ 0.0031 | ||
| 0603WAJ036JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0008 | ||
| NQ03WAJ036JT5E | UNI-ROYAL | 0603 | 0 | $ 0.003 | ||
| HP03W5J036JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0018 | ||
| HQ03W5J036JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0048 | ||
| AS03W4J036JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0176 | ||
| PS03W4J036JT5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 | ||
| NQ03WAF360KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0037 | ||
| HP03W5F360KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0008 | ||
| HQ03W5F360KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0062 |

