LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ03WAF7501T5E product image
  • CQ03WAF7501T5E thumbnail 1
  • CQ03WAF7501T5E thumbnail 2
  • CQ03WAF7501T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ03WAF7501T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ03WAF7501T5E
LCSC Part #
C2770909
Packaging
0603
Customer #
Key Attributes
RES 7.5kΩ ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL CQ03WAF7501T5E
Alternative Parts9
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0022$ 0.22
1,000+$ 0.0017$ 1.70
5,000+$ 0.0014$ 7.00
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance7.5kΩ
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0603WAF7501T5EUNI-ROYAL0603182,600$ 0.0076
TC0325B7501T5FUNI-ROYAL06039,670$ 0.0635
HP03W5F7501T5EUNI-ROYAL06030$ 0.005
PS03W4F7501T5EUNI-ROYAL06030$ 0.0056
0603WAD7501T5EUNI-ROYAL06030$ 0.0044
NQ03WAF7501T5EUNI-ROYAL06030$ 0.0036
HQ03W5F7501T5EUNI-ROYAL06030$ 0.0057
ES03W4F7501T5EUNI-ROYAL06030$ 0.0148
TC0350D7501T5FUNI-ROYAL06030$ 0.0107