LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS0606J0303T5E product image
Images for reference only

UNI-ROYAL AS0606J0303T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
AS0606J0303T5E
LCSC Part #
C2770103
Packaging
1216
Customer #
Key Attributes
RES 30000Ω ±5% 0.6W 1216
Datasheetpdf iconUNI-ROYAL AS0606J0303T5E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0288$ 0.03
200+$ 0.0112$ 2.24
500+$ 0.0108$ 5.40
1,000+$ 0.0106$ 10.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1216
Power(Watts)600mW
Resistance30kΩ
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%