LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 4D03WAJ0162T5E product image
Images for reference only

UNI-ROYAL 4D03WAJ0162T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
4D03WAJ0162T5E
LCSC Part #
C2769725
Packaging
0603x4
Customer #
Key Attributes
RES ARRAY 4 RES 1.6kΩ 0603x4
Datasheetpdf iconUNI-ROYAL 4D03WAJ0162T5E
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0084$ 0.01
200+$ 0.0033$ 0.66
500+$ 0.0032$ 1.60
1,000+$ 0.0031$ 3.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerUNI-ROYAL
Packaging0603x4
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance1.6kΩ
Power(Watts)100mW
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
4D03WGJ0162T5EUNI-ROYAL0603x40$ 0.0056