LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 4D03WAF8252T5E product image
Images for reference only

UNI-ROYAL 4D03WAF8252T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
4D03WAF8252T5E
LCSC Part #
C2769696
Packaging
0603x4
Customer #
Key Attributes
RES ARRAY 4 RES 82.5kΩ 0603x4
Datasheetpdf iconUNI-ROYAL 4D03WAF8252T5E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0129$ 0.01
200+$ 0.005$ 1.00
500+$ 0.0048$ 2.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerUNI-ROYAL
Packaging0603x4
Number of Resistors4
Number of Pins8
Tolerance±1%
Resistance82.5kΩ
Power(Watts)100mW
Temperature Coefficient±200ppm/℃