LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1210W2F2370T5E product image
Images for reference only

UNI-ROYAL 1210W2F2370T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
1210W2F2370T5E
LCSC Part #
C2768148
Packaging
1210
Customer #
Key Attributes
RES 237Ω ±1% 0.5W 1210
Datasheetpdf iconUNI-ROYAL 1210W2F2370T5E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0113$ 0.01
200+$ 0.0044$ 0.88
500+$ 0.0042$ 2.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance237Ω
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%