LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4D3004T5E product image
Images for reference only

UNI-ROYAL 1206W4D3004T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4D3004T5E
LCSC Part #
C2767728
Packaging
1206
Customer #
Key Attributes
RES 3000000Ω ±0.5% 0.25W 1206
Datasheetpdf iconUNI-ROYAL 1206W4D3004T5E
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0045$ 0.01
200+$ 0.0018$ 0.36
500+$ 0.0017$ 0.85
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance3MΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%