LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 10P8WHJ0223T5E product image
Images for reference only

UNI-ROYAL 10P8WHJ0223T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
10P8WHJ0223T5E
LCSC Part #
C2767669
Packaging
SMD-10P,1.6x3.2mm
Customer #
Key Attributes
RES ARRAY 8 RES 22kΩ SMD-10P,1.6x3.2mm
Datasheetpdf iconUNI-ROYAL 10P8WHJ0223T5E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0075$ 0.01
200+$ 0.0029$ 0.58
500+$ 0.0028$ 1.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerUNI-ROYAL
PackagingSMD-10P,1.6x3.2mm
Number of Resistors8
Number of Pins10
Tolerance±5%
Resistance22kΩ
Power(Watts)31.25mW
Temperature Coefficient±200ppm/℃