LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8D8200T5E product image
Images for reference only

UNI-ROYAL 0805W8D8200T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8D8200T5E
LCSC Part #
C2767428
Packaging
0805
Customer #
Key Attributes
RES 820Ω ±0.5% 0.125W 0805
Datasheetpdf iconUNI-ROYAL 0805W8D8200T5E
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0094$ 0.01
200+$ 0.0037$ 0.74
500+$ 0.0035$ 1.75
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance820Ω
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TC0525B8200T5GUNI-ROYAL080512,120$ 0.0344
TC0525B8200T5EUNI-ROYAL080540$ 0.0575