KNSCHA AJTE222M2GF0035A100E
| Manufacturer | KNSCHAAsian Brands |
| MPN | AJTE222M2GF0035A100E |
| LCSC Part # | C2766211 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2nF ±20% 400V TH |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% | |
| Ratings | Y1 | |
| safety certification | VDE;ENEC;UL;CQC | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Ratings | Y1 | |
| safety certification | VDE;ENEC;UL;CQC | |
| Voltage(AC) | 400V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0839$ 0.0739 | $ 0.74 |
| 100+ | $ 0.0691$ 0.0609 | $ 6.09 |
| 300+ | $ 0.0617$ 0.0543 | $ 16.29 |
| 1,000+ | $ 0.0524$ 0.0462 | $ 46.20 |
| 4,000+ | $ 0.048$ 0.0423 | $ 169.20 |
| 10,000+ | $ 0.0458$ 0.0403 | $ 403.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF | |
| Tolerance | ±20% | |
| Ratings | Y1 | |
| safety certification | VDE;ENEC;UL;CQC | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Ratings | Y1 | |
| safety certification | VDE;ENEC;UL;CQC | |
| Voltage(AC) | 400V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AJTF222M2GF0200A082E | KNSCHA | Through Hole,P=10mm | 198,470 | $0.0477 $0.0541 | ||
| KJTF222M2GF0250A075E | KNSCHA | Through Hole,P=10mm | 300 | $0.0329 $0.0373 | ||
| 70Y10203 | KNSCHA | Through Hole,P=10mm | 38,900 | $0.0316 $0.0359 | ||
| 70Y10204 | KNSCHA | Through Hole,P=10mm | 4,680 | $0.0506 $0.0574 | ||
| 70Y10205 | KNSCHA | Through Hole,P=10mm | 2,970 | $ 0.0588 | ||
| 70Y10206 | KNSCHA | Through Hole,P=10mm | 1,880 | $ 0.0643 | ||
| 70Y10202 | KNSCHA | Through Hole,P=10mm | 1,470 | $ 0.1041 |



