UNI-ROYAL ES07W2J0204T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | ES07W2J0204T5E |
| LCSC Part # | C2765744 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 200000Ω ±5% 0.5W 1210 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 200kΩ | |
| Voltage Rating | 800V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 200kΩ | |
| Voltage Rating | 800V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 200+ | $ 0.0294 | $ 5.88 |
| 500+ | $ 0.0283 | $ 14.15 |
| 1,000+ | $ 0.0278 | $ 27.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 200kΩ | |
| Voltage Rating | 800V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 200kΩ | |
| Voltage Rating | 800V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV07W2J0204T5E | UNI-ROYAL | 1210 | 0 | $ 0.0375 | ||
| HV07W2F2003T5E | UNI-ROYAL | 1210 | 0 | $ 0.044 | ||
| 1210W2J0204T5E | UNI-ROYAL | 1210 | 0 | $ 0.0077 | ||
| AS0707J0204T5E | UNI-ROYAL | 1210 | 0 | $ 0.0639 | ||
| HP0707J0204T5E | UNI-ROYAL | 1210 | 0 | $ 0.0175 | ||
| PS0707J0204T5E | UNI-ROYAL | 1210 | 0 | $ 0.0426 | ||
| 1210W2F2003T5E | UNI-ROYAL | 1210 | 0 | $ 0.0109 | ||
| HP0707F2003T5E | UNI-ROYAL | 1210 | 0 | $ 0.0248 | ||
| PS0707F2003T5E | UNI-ROYAL | 1210 | 0 | $ 0.0559 | ||
| NQ07W2J0204T5E | UNI-ROYAL | 1210 | 0 | $ 0.0224 |

