UNI-ROYAL CQ1007J0182T4E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | CQ1007J0182T4E |
| LCSC Part # | C2765707 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1800Ω ±5% 0.75W 2010 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.8kΩ | |
| Voltage Rating | 200V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0109 | $ 0.22 |
| 200+ | $ 0.0107 | $ 2.14 |
| 600+ | $ 0.0105 | $ 6.30 |
| 2,000+ | $ 0.0104 | $ 20.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.8kΩ | |
| Voltage Rating | 200V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | - | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 201007J0182T4E | UNI-ROYAL | 2010 | 50 | $ 0.0111 | ||
| 201007F1801T4E | UNI-ROYAL | 2010 | 50 | $ 0.0193 | ||
| AS101AJ0182T4E | UNI-ROYAL | 2010 | 4,185 | $ 0.068 | ||
| HP101WJ0182T4E | UNI-ROYAL | 2010 | 0 | $ 0.0276 | ||
| HQ101WJ0182T4E | UNI-ROYAL | 2010 | 0 | $ 0.0644 | ||
| NQ1007J0182T4E | UNI-ROYAL | 2010 | 0 | $ 0.0405 | ||
| CQ1007F1801T4E | UNI-ROYAL | 2010 | 0 | $ 0.0268 | ||
| HP101WF1801T4E | UNI-ROYAL | 2010 | 0 | $ 0.0345 | ||
| HQ101WF1801T4E | UNI-ROYAL | 2010 | 0 | $ 0.0871 | ||
| PS101QJ0182T4E | UNI-ROYAL | 2010 | 0 | $ 0.0385 |



