UNI-ROYAL 4D03WAJ0181T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | 4D03WAJ0181T5E |
| LCSC Part # | C2765564 |
| Packaging | 0603x4 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 180Ω 0603x4 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 180Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 180Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0084 | $ 0.01 |
| 200+ | $ 0.0033 | $ 0.66 |
| 500+ | $ 0.0032 | $ 1.60 |
| 1,000+ | $ 0.0031 | $ 3.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 | |
| Tolerance | ±5% | |
| Resistance | 180Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0603x4 | |
| Number of Resistors | 4 | |
| Number of Pins | 8 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 180Ω | |
| Power(Watts) | 100mW | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4D03WGJ0181T5E | UNI-ROYAL | 0603x4 | 0 | $ 0.0056 |

