Ckmtw S007220171
| Manufacturer | CkmtwAsian Brands |
| MPN | S007220171 |
| LCSC Part # | C2764955 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| colour | White, red, green, yellow, black | |
| line length | 25cm | |
| wire gauge | - | |
| ContactResistance | - | |
| wire | UL1007 26AWG | |
| line number | 5.0 | |
| 间距 | - | |
| pin count | 5P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 10 terminals, 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| colour | White, red, green, yellow, black | |
| line length | 25cm | |
| wire gauge | - | |
| ContactResistance | - | |
| wire | UL1007 26AWG | |
| line number | 5.0 |
| Type | Description | |
|---|---|---|
| 间距 | - | |
| pin count | 5P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 10 terminals, 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | - | |
| Buckle | - |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.475 | $ 0.48 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| colour | White, red, green, yellow, black | |
| line length | 25cm | |
| wire gauge | - | |
| ContactResistance | - | |
| wire | UL1007 26AWG | |
| line number | 5.0 | |
| 间距 | - | |
| pin count | 5P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 10 terminals, 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| colour | White, red, green, yellow, black | |
| line length | 25cm | |
| wire gauge | - | |
| ContactResistance | - | |
| wire | UL1007 26AWG | |
| line number | 5.0 |
| Type | Description | |
|---|---|---|
| 间距 | - | |
| pin count | 5P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 10 terminals, 2 housings | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | - | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



