Ckmtw S007220223
| Manufacturer | CkmtwAsian Brands |
| MPN | S007220223 |
| LCSC Part # | C2764954 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| colour | Black | |
| line length | 27cm | |
| wire gauge | 24AWG | |
| ContactResistance | - | |
| wire | UL1007 24AWG | |
| line number | 2.0 | |
| 间距 | - | |
| pin count | 2P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 4 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| colour | Black | |
| line length | 27cm | |
| wire gauge | 24AWG | |
| ContactResistance | - | |
| wire | UL1007 24AWG | |
| line number | 2.0 |
| Type | Description | |
|---|---|---|
| 间距 | - | |
| pin count | 2P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 4 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | - | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2545 | $ 0.25 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| colour | Black | |
| line length | 27cm | |
| wire gauge | 24AWG | |
| ContactResistance | - | |
| wire | UL1007 24AWG | |
| line number | 2.0 | |
| 间距 | - | |
| pin count | 2P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 4 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| colour | Black | |
| line length | 27cm | |
| wire gauge | 24AWG | |
| ContactResistance | - | |
| wire | UL1007 24AWG | |
| line number | 2.0 |
| Type | Description | |
|---|---|---|
| 间距 | - | |
| pin count | 2P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 4 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | - | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



