XFCN M1010VS-2x25P
| Manufacturer | XFCNAsian Brands |
| MPN | M1010VS-2x25P |
| LCSC Part # | C2764809 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 50POS 1mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=1mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 25 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 50P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA9T | |
| Row Spacing | - | |
| Pin Structure | 2x25P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=1mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 25 | |
| Number of Rows | 2 | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 50P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA9T | |
| Row Spacing | - | |
| Pin Structure | 2x25P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8611 | $ 0.86 |
| 10+ | $ 0.6996 | $ 7.00 |
| 30+ | $ 0.6181 | $ 18.54 |
| 100+ | $ 0.5382 | $ 53.82 |
| 500+ | $ 0.4893 | $ 244.65 |
| 1,000+ | $ 0.4648 | $ 464.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=1mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 25 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 50P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA9T | |
| Row Spacing | - | |
| Pin Structure | 2x25P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=1mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 25 | |
| Number of Rows | 2 | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 50P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA9T | |
| Row Spacing | - | |
| Pin Structure | 2x25P |
Report an ErrorShow similar products (0) >
C2764809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



