LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JUSHUO AFC20-S12BCA-00 product image
  • AFC20-S12BCA-00 thumbnail 1
  • AFC20-S12BCA-00 thumbnail 2
  • AFC20-S12BCA-00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUSHUO AFC20-S12BCA-00

Manufacturer
JUSHUOAsian Brands
MPN
AFC20-S12BCA-00
LCSC Part #
C2764236
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER SMD 12POS 2mm
Datasheetpdf iconJUSHUO AFC20-S12BCA-00
RoHS Compliance5 documents available
Custom CablesMOQ 1pc
In-Stock: 325
325 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1524$ 0.76
50+$ 0.1218$ 6.09
150+$ 0.1087$ 16.31
700+$ 0.0824$ 57.68
2,800+$ 0.0751$ 210.28
4,900+$ 0.0707$ 346.43
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJUSHUO
PackagingSMD,P=2mm
Reference SeriesPH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Number of PINs12P
Operating Temperature-20℃~+85℃
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)27.9mm
Row Spacing-
Pin Structure1x12P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.