LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS06-32.768KHZ-T product image
  • ABS06-32.768KHZ-T thumbnail 1
  • ABS06-32.768KHZ-T thumbnail 2
  • ABS06-32.768KHZ-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABS06-32.768KHZ-TRoHS

Manufacturer
MPN
ABS06-32.768KHZ-T
LCSC Part #
C276423
Packaging
SMD2012-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 12.5pF SMD
Datasheetpdf iconABRACON ABS06-32.768KHZ-T
In-Stock: 3,142
3,142 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6676$ 0.67
10+$ 0.5393$ 5.39
30+$ 0.4759$ 14.28
100+$ 0.4126$ 41.26
500+$ 0.3687$ 184.35
1,000+$ 0.3492$ 349.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2012-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Features

AI Translation
  • Miniature size 2.0 × 1.2 × 0.6 mm ideal for high density circuit boards
  • Ceramic package offers excellent environmental & heat resistance
  • Extended temperature -55℃ to +125℃ for industrial applications

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Wireless communications
  • PDA and Palm Pilots