JUSHUO AFC10-S03QCA-00
| Manufacturer | JUSHUOAsian Brands |
| MPN | AFC10-S03QCA-00 |
| LCSC Part # | C2764182 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 3POS 1mm |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 500mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5.3mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 500mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5.3mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
In-Stock: 11,840
11,840 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0785 | $ 0.79 |
| 100+ | $ 0.064 | $ 6.40 |
| 300+ | $ 0.0568 | $ 17.04 |
| 1,500+ | $ 0.0465 | $ 69.75 |
| 4,500+ | $ 0.0421 | $ 189.45 |
| 10,500+ | $ 0.0399 | $ 418.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 500mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5.3mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 500mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Tin | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| X-Length of Bottom Edge on Board (Spacing Line) | 5.3mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
C2764182 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



