Guangcai Display GS4020CW-G
| Manufacturer | Guangcai DisplayAsian Brands |
| MPN | GS4020CW-G |
| LCSC Part # | C27636698 |
| Packaging | SMD,18.5x15mm |
| Customer # | |
| Key Attributes | 0.4-inch dual-digit SMD display |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Guangcai Display | |
| Packaging | SMD,18.5x15mm | |
| Illumination Color | White | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 100mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 3.75mm | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | 15mm | |
| Length | 18.5mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 180mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Guangcai Display | |
| Packaging | SMD,18.5x15mm | |
| Illumination Color | White | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 100mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | 3.75mm | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | 15mm | |
| Length | 18.5mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 180mcd |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1551 | $ 1.16 |
| 10+ | $ 0.9552 | $ 9.55 |
| 30+ | $ 0.8457 | $ 25.37 |
| 100+ | $ 0.7219 | $ 72.19 |
| 500+ | $ 0.6664 | $ 333.20 |
| 1,000+ | $ 0.6426 | $ 642.60 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Guangcai Display | |
| Packaging | SMD,18.5x15mm | |
| Illumination Color | White | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 100mW | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+85℃ | |
| Height | 3.75mm | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | 15mm | |
| Length | 18.5mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 180mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Guangcai Display | |
| Packaging | SMD,18.5x15mm | |
| Illumination Color | White | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 100mW | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Height | 3.75mm | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | 15mm | |
| Length | 18.5mm | |
| Forward Voltage Drop | 3V | |
| Light Intensity | 180mcd |
Report an ErrorShow similar products (0) >
C27636698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



