Jing Extension of the Electronic Co. 901-132A1011D10210
| Manufacturer | Jing Extension of the Electronic Co.Asian Brands |
| MPN | 901-132A1011D10210 |
| LCSC Part # | C2763335 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Type-A 4POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | Through Hole,Right Angle | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | -35℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | Through Hole,Right Angle | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | -35℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
In-Stock: 1,100
1,100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1513 | $ 0.76 |
| 50+ | $ 0.1215 | $ 6.08 |
| 200+ | $ 0.1053 | $ 21.06 |
| 500+ | $ 0.0942 | $ 47.10 |
| 2,500+ | $ 0.0852 | $ 213.00 |
| 5,000+ | $ 0.0807 | $ 403.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | Through Hole,Right Angle | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | -35℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | Through Hole,Right Angle | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | -35℃~+85℃ | |
| Gender | Female | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
C2763335 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 901-242A1011D10210 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 15 | $ 0.1507 | ||
| 905-261A1012D10101 | Jing Extension of the Electronic Co. | Through Hole | 550 | $ 0.0581 | ||
| 902-241A1011D10100 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 3,920 | $ 0.0571 | ||
| 901-132A1013D10110 | Jing Extension of the Electronic Co. | Through Hole | 1,815 | $ 0.1241 | ||
| 901-132A1016D10200 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 95 | $ 0.1507 | ||
| 901-142A1011D10100 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 70 | $ 0.1488 | ||
| 902-242A1011D10100 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 60 | $ 0.1473 | ||
| 903-241B1011D10100 | Jing Extension of the Electronic Co. | Through Hole | 8,280 | $ 0.0641 | ||
| 903-131A1011D10100 | Jing Extension of the Electronic Co. | Through Hole | 2,650 | $ 0.0505 | ||
| 903-141B1011D10100 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 1,290 | $ 0.069 | ||
| 903-232A1017D10100 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 100 | $ 0.0829 | ||
| 901-132B1013D10211 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 350 | $ 0.1488 | ||
| 901-131A1013D10101 | Jing Extension of the Electronic Co. | Through Hole | 180 | $ 0.1069 | ||
| 901-211A1021D10100 | Jing Extension of the Electronic Co. | Through Hole | 35,890 | $ 0.0559 | ||
| 902-131A1021D10100 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 16,620 | $ 0.0573 | ||
| 902-142A1011D10100 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 0 | $ 0.0795 | ||
| 903-231B1011D10100 | Jing Extension of the Electronic Co. | Through Hole | 0 | $ 0.0241 | ||
| 903-132A1014D10110 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 0 | $ 0.1031 | ||
| 903-242A1014D10100 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 0 | $ 0.0795 | ||
| 903-232A1014D10100 | Jing Extension of the Electronic Co. | Through Hole,Right Angle | 0 | $ 0.066 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



