Jing Extension of the Electronic Co. 906-561A1014D10200
| Manufacturer | Jing Extension of the Electronic Co.Asian Brands |
| MPN | 906-561A1014D10200 |
| LCSC Part # | C2763248 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Type-A 4POS TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | - | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | - | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1429 | $ 0.71 |
| 50+ | $ 0.115 | $ 5.75 |
| 200+ | $ 0.101 | $ 20.20 |
| 500+ | $ 0.0905 | $ 45.25 |
| 2,500+ | $ 0.0821 | $ 205.25 |
| 5,000+ | $ 0.0779 | $ 389.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | - | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-A | |
| Voltage Rating | 30V | |
| Operating Temperature | - | |
| Gender | Female | |
| Mounting Type | Vertical, Flag |
Report an ErrorShow similar products (0) >
C2763248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 906-151B1016D10200 | Jing Extension of the Electronic Co. | Through Hole | 10,040 | $ 0.0896 | ||
| 906-762A1016D10200 | Jing Extension of the Electronic Co. | Through Hole | 190 | $ 0.1409 | ||
| 906-152B1116D10200 | Jing Extension of the Electronic Co. | Through Hole | 110 | $ 0.0909 | ||
| 906-151A1118D10200 | Jing Extension of the Electronic Co. | Through Hole | 85 | $ 0.1031 | ||
| 906-562A1058D10200 | Jing Extension of the Electronic Co. | Through Hole | 40 | $ 0.1628 | ||
| 906-562B1014D10200 | Jing Extension of the Electronic Co. | Through Hole | 25 | $ 0.1395 | ||
| 906-862A1026D10200 | Jing Extension of the Electronic Co. | Through Hole | 25 | $ 0.143 | ||
| 906-161B1018D10200 | Jing Extension of the Electronic Co. | Through Hole | 15 | $ 0.1031 | ||
| 906-562A1118D10200 | Jing Extension of the Electronic Co. | Through Hole | 5 | $ 0.1628 | ||
| 906-752A1114D10200 | Jing Extension of the Electronic Co. | Through Hole | 0 | $ 0.1648 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



