ORIENTAL SEMI SFS06R03PF
| Manufacturer | ORIENTAL SEMIAsian Brands |
| MPN | SFS06R03PF |
| LCSC Part # | C2762913 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET 60V 160A TO-220 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ORIENTAL SEMI | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.666nF | |
| Pd - Power Dissipation | 168W | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 160A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.7pF | |
| RDS(on) | 4.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.377nF | |
| Gate Charge(Qg) | 66.1nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ORIENTAL SEMI | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.666nF | |
| Pd - Power Dissipation | 168W | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 160A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.7pF | |
| RDS(on) | 4.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.377nF | |
| Gate Charge(Qg) | 66.1nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
FSMOS MOSFET is based on unique device design to achieve low RDS(ON), low gate charge, fast switching and excellent avalanche characteristics. The low series is specially designed to use in synchronous rectification power systems with low driving voltage.
Features
AI Translation
- Low RDS(ON) & FOM
- Extremely low switching loss
- Excellent reliability and uniformity
- Fast switching and soft recovery
Applications
AI Translation
- PD charger
- Motor driver
- Switching voltage regulator
- DC-DC convertor
- Switched mode power supply
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.801 | $ 0.80 |
| 10+ | $ 0.6808 | $ 6.81 |
| 50+ | $ 0.6223 | $ 31.12 |
| 100+ | $ 0.5622 | $ 56.22 |
| 500+ | $ 0.5281 | $ 264.05 |
| 1,000+ | $ 0.5086 | $ 508.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ORIENTAL SEMI | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.666nF | |
| Pd - Power Dissipation | 168W | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 160A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.7pF | |
| RDS(on) | 4.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.377nF | |
| Gate Charge(Qg) | 66.1nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ORIENTAL SEMI | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 1.666nF | |
| Pd - Power Dissipation | 168W | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 160A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.7pF | |
| RDS(on) | 4.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.377nF | |
| Gate Charge(Qg) | 66.1nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
FSMOS MOSFET is based on unique device design to achieve low RDS(ON), low gate charge, fast switching and excellent avalanche characteristics. The low series is specially designed to use in synchronous rectification power systems with low driving voltage.
Features
AI Translation
- Low RDS(ON) & FOM
- Extremely low switching loss
- Excellent reliability and uniformity
- Fast switching and soft recovery
Applications
AI Translation
- PD charger
- Motor driver
- Switching voltage regulator
- DC-DC convertor
- Switched mode power supply
C2762913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



