LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dersonic CD1H223KC9AER1D100 product image
  • CD1H223KC9AER1D100 thumbnail 1
  • CD1H223KC9AER1D100 thumbnail 2
  • CD1H223KC9AER1D100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Dersonic CD1H223KC9AER1D100RoHS

Manufacturer
DersonicAsian Brands
MPN
CD1H223KC9AER1D100
LCSC Part #
C2761748
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 22nF 50V X7R TH
Datasheetpdf iconDersonic CD1H223KC9AER1D100
In-Stock: 3,900
3,900 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0212$ 1.06
500+$ 0.0168$ 8.40
2,000+$ 0.0133$ 26.60
5,000+$ 0.0119$ 59.50
25,000+$ 0.0106$ 265.00
50,000+$ 0.0099$ 495.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerDersonic
PackagingThrough Hole,P=5.08mm
Capacitance22nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V
Pin Spacing5.08mm