Dersonic RM20D431KE1IE100
| Manufacturer | DersonicAsian Brands |
| MPN | RM20D431KE1IE100 |
| LCSC Part # | C2761699 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | VARISTOR 430V 6500A P=10mm |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 710V | |
| Pitch | 10mm | |
| Rated Wattage | 1W | |
| Energy | 190J | |
| Capacitance | 930pF@1kHz | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 710V | |
| Pitch | 10mm | |
| Rated Wattage | 1W |
| Type | Description | |
|---|---|---|
| Energy | 190J | |
| Capacitance | 930pF@1kHz | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Introduction
A varistor has the volt-ampere characteristics in which current suddenly starts to flow through the device at a certain voltage. The varistors are used to protect components in electronic and electric circuits from overvoltage. Owing to the characteristic, the varistors are extremely effective as protecting devices of electronic and electric equipment by absorption of abnormal voltages and lightning pulses.
Features
- RoHS 2.0, REACH, and halogen-free compliant
Applications
- Consumer electronics: TVs, audio output devices, safety plugs, STBs, etc.
- Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
- Communication equipment: telephones, fax machines, switchboards, etc.
- Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.
- Automotive electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3034$ 0.2883 | $ 1.44 |
| 50+ | $ 0.2366$ 0.2248 | $ 11.24 |
| 200+ | $ 0.2022$ 0.1921 | $ 38.42 |
| 400+ | $ 0.1665$ 0.1582 | $ 63.28 |
| 2,400+ | $ 0.1506$ 0.1431 | $ 343.44 |
| 5,000+ | $ 0.141$ 0.1340 | $ 670.00 |
Standard Packaging200/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 710V | |
| Pitch | 10mm | |
| Rated Wattage | 1W | |
| Energy | 190J | |
| Capacitance | 930pF@1kHz | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 710V | |
| Pitch | 10mm | |
| Rated Wattage | 1W |
| Type | Description | |
|---|---|---|
| Energy | 190J | |
| Capacitance | 930pF@1kHz | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Introduction
A varistor has the volt-ampere characteristics in which current suddenly starts to flow through the device at a certain voltage. The varistors are used to protect components in electronic and electric circuits from overvoltage. Owing to the characteristic, the varistors are extremely effective as protecting devices of electronic and electric equipment by absorption of abnormal voltages and lightning pulses.
Features
- RoHS 2.0, REACH, and halogen-free compliant
Applications
- Consumer electronics: TVs, audio output devices, safety plugs, STBs, etc.
- Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
- Communication equipment: telephones, fax machines, switchboards, etc.
- Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



