Dersonic RM14D361KD1IE100
| Manufacturer | DersonicAsian Brands |
| MPN | RM14D361KD1IE100 |
| LCSC Part # | C2761679 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 360V 4500A P=7.5mm |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 595V | |
| Pitch | 7.5mm | |
| Rated Wattage | 600mW | |
| Capacitance | 560pF@1kHz | |
| Energy | 93J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 595V | |
| Pitch | 7.5mm | |
| Rated Wattage | 600mW |
| Type | Description | |
|---|---|---|
| Capacitance | 560pF@1kHz | |
| Energy | 93J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
Introduction
A varistor has the volt-ampere characteristics in which current suddenly starts to flow through the device at a certain voltage. The varistors are used to protect components in electronic and electric circuits from overvoltage. Owing to the characteristic, the varistors are extremely effective as protecting devices of electronic and electric equipment by absorption of abnormal voltages and lightning pulses.
Features
- RoHS 2.0, REACH, and halogen-free compliant
- Standard type 85℃ to 125℃ derating factor: 2.5%/°C
- Storage temperature range: -55°C ~ +125°C
Applications
- Consumer electronics: TVs, audio output devices, safety plugs, STBs, etc.
- Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
- Communication equipment: telephones, fax machines, switchboards, etc.
- Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.
- Automotive electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1244$ 0.1182 | $ 0.59 |
| 50+ | $ 0.0995$ 0.0946 | $ 4.73 |
| 150+ | $ 0.087$ 0.0827 | $ 12.41 |
| 500+ | $ 0.0754$ 0.0717 | $ 35.85 |
| 2,500+ | $ 0.0679$ 0.0646 | $ 161.50 |
| 5,000+ | $ 0.0642$ 0.0610 | $ 305.00 |
Standard Packaging500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 595V | |
| Pitch | 7.5mm | |
| Rated Wattage | 600mW | |
| Capacitance | 560pF@1kHz | |
| Energy | 93J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 595V | |
| Pitch | 7.5mm | |
| Rated Wattage | 600mW |
| Type | Description | |
|---|---|---|
| Capacitance | 560pF@1kHz | |
| Energy | 93J | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 230V | |
| Varistor Voltage | 360V |
Introduction
A varistor has the volt-ampere characteristics in which current suddenly starts to flow through the device at a certain voltage. The varistors are used to protect components in electronic and electric circuits from overvoltage. Owing to the characteristic, the varistors are extremely effective as protecting devices of electronic and electric equipment by absorption of abnormal voltages and lightning pulses.
Features
- RoHS 2.0, REACH, and halogen-free compliant
- Standard type 85℃ to 125℃ derating factor: 2.5%/°C
- Storage temperature range: -55°C ~ +125°C
Applications
- Consumer electronics: TVs, audio output devices, safety plugs, STBs, etc.
- Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
- Communication equipment: telephones, fax machines, switchboards, etc.
- Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.
- Automotive electronics
C2761679 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RM14D361KD1IE1RV | Dersonic | Through Hole,P=7.5mm | 745 | $0.1024 $0.1077 | ||
| RM20D361KE1IE100 | Dersonic | Through Hole,P=10mm | 150 | $0.3021 $0.3179 |



