Qorvo RFSW6042TR7
| Manufacturer | |
| MPN | RFSW6042TR7 |
| LCSC Part # | C2761346 |
| Packaging | QFN-12L-EP(1.8x1.8) |
| Customer # | |
| Key Attributes | LowInsertionLossHighIsolationSP4TRFSwitch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Qorvo | |
| Packaging | QFN-12L-EP(1.8x1.8) | |
| Frequency range | 5MHz~6GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 3V~5V | |
| P1dB | 35dBm | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Qorvo | |
| Packaging | QFN-12L-EP(1.8x1.8) | |
| Frequency range | 5MHz~6GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 3V~5V | |
| P1dB | 35dBm | |
| operating temperature | -40℃~+85℃ |
Introduction
The RFSW6042 is a low loss, high isolation SP4T switch with performance optimized for use in Cellular BTS applications. Plus it is also ideally suited for use in CATV and SATV applications. This part is packaged in a compact 1.8mm×1.8mm, 12-pin, QFN package which allows for a small solution size with no need for external DC blocking capacitors (when no external DC is applied to the device ports).
Features
- 5MHz to 6000MHz Operation
- Low Insertion Loss: 0.45dB at 2GHz
- High Isolation: 34dB at 2GHz
- High IP3: >70dBm at 2GHz
- Compatible with Low Voltage Logic (VHIGH Minimum = 1.3V)
- No External DC Blocking Capacitors Required on RF Paths if DC is Applied Externally
- 2000V HBM ESD Rating on All Ports
- 3V to 5V Operation
Applications
- Cellular BTS
- CATV, SATV Applications
- Test Equipment
- General Purpose Switch
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4565 | $ 3.46 |
| 10+ | $ 3.3865 | $ 33.87 |
| 30+ | $ 3.3393 | $ 100.18 |
| 100+ | $ 3.292 | $ 329.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Qorvo | |
| Packaging | QFN-12L-EP(1.8x1.8) | |
| Frequency range | 5MHz~6GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 3V~5V | |
| P1dB | 35dBm | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Qorvo | |
| Packaging | QFN-12L-EP(1.8x1.8) | |
| Frequency range | 5MHz~6GHz |
| Type | Description | |
|---|---|---|
| Features | Integrated control logic | |
| Voltage - Supply | 3V~5V | |
| P1dB | 35dBm | |
| operating temperature | -40℃~+85℃ |
Introduction
The RFSW6042 is a low loss, high isolation SP4T switch with performance optimized for use in Cellular BTS applications. Plus it is also ideally suited for use in CATV and SATV applications. This part is packaged in a compact 1.8mm×1.8mm, 12-pin, QFN package which allows for a small solution size with no need for external DC blocking capacitors (when no external DC is applied to the device ports).
Features
- 5MHz to 6000MHz Operation
- Low Insertion Loss: 0.45dB at 2GHz
- High Isolation: 34dB at 2GHz
- High IP3: >70dBm at 2GHz
- Compatible with Low Voltage Logic (VHIGH Minimum = 1.3V)
- No External DC Blocking Capacitors Required on RF Paths if DC is Applied Externally
- 2000V HBM ESD Rating on All Ports
- 3V to 5V Operation
Applications
- Cellular BTS
- CATV, SATV Applications
- Test Equipment
- General Purpose Switch
C2761346 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991g |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991g |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



