Qorvo RFSA3714TR13
| Manufacturer | |
| MPN | RFSA3714TR13 |
| LCSC Part # | C2761345 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 50MHz to 6000MHz, Digital Step Attenuator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Attenuation Value | 31.75dB | |
| Power(Watts) | - | |
| Insertion Loss | 1.5dB | |
| Frequency Range | 50MHz~6GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 31.75dB | |
| Power(Watts) | - | |
| Insertion Loss | 1.5dB | |
| Frequency Range | 50MHz~6GHz |
Introduction
Qorvo's RFSA3714 is a 7-bit digital step attenuator (DSA) that features high linearity over the entire 31.75dB gain control range with 0.25dB steps. The RFSA3714 features three modes of control: serial, latched parallel, and direct parallel programming. The RFSA3714 has a low insertion loss of 1.5dB at 2GHz. Patent pending circuit architecture provides Overshoot-free transient switching performance. The RFSA3714 is available in a 4mm x 4mm QFN package.
Features
- 7-Bit, 31.75dB Range, 0.25dB Step
- Patented Circuit Architecture
- Overshoot-free Transient of DSA Settings
- Frequency Range 50MHz to 6000MHz
- High Linearity, IIP3 +55dBm Typical
- Serial and Parallel Control Interface
- Switching Time 120nsec Typical
- Single Supply 3V to 5V Operation
- No DC Voltage on RF Pins, External DC Grounding Allowed
- Power-up Default Maximum Attenuation
Applications
- 2G through 4G Base Stations
- Point-to-Point
- WiFi
- Test Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4178 | $ 5.42 |
| 10+ | $ 4.6756 | $ 46.76 |
| 30+ | $ 4.2217 | $ 126.65 |
| 100+ | $ 3.8429 | $ 384.29 |
| 500+ | $ 3.7938 | $ 1896.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ | |
| Attenuation Value | 31.75dB | |
| Power(Watts) | - | |
| Insertion Loss | 1.5dB | |
| Frequency Range | 50MHz~6GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 31.75dB | |
| Power(Watts) | - | |
| Insertion Loss | 1.5dB | |
| Frequency Range | 50MHz~6GHz |
Introduction
Qorvo's RFSA3714 is a 7-bit digital step attenuator (DSA) that features high linearity over the entire 31.75dB gain control range with 0.25dB steps. The RFSA3714 features three modes of control: serial, latched parallel, and direct parallel programming. The RFSA3714 has a low insertion loss of 1.5dB at 2GHz. Patent pending circuit architecture provides Overshoot-free transient switching performance. The RFSA3714 is available in a 4mm x 4mm QFN package.
Features
- 7-Bit, 31.75dB Range, 0.25dB Step
- Patented Circuit Architecture
- Overshoot-free Transient of DSA Settings
- Frequency Range 50MHz to 6000MHz
- High Linearity, IIP3 +55dBm Typical
- Serial and Parallel Control Interface
- Switching Time 120nsec Typical
- Single Supply 3V to 5V Operation
- No DC Voltage on RF Pins, External DC Grounding Allowed
- Power-up Default Maximum Attenuation
Applications
- 2G through 4G Base Stations
- Point-to-Point
- WiFi
- Test Equipment
C2761345 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

