DIODES BZX84C2V4Q-7-F
| Manufacturer | |
| MPN | BZX84C2V4Q-7-F |
| LCSC Part # | C2760563 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1 Independent 2.2V~2.6V 2.4V SOT-23-3 Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.2V~2.6V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.2V~2.6V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0381 | $ 0.38 |
| 100+ | $ 0.0375 | $ 3.75 |
| 300+ | $ 0.0371 | $ 11.13 |
| 1,000+ | $ 0.0366 | $ 36.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.2V~2.6V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | 600Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-3 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 50uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.2V~2.6V | |
| Zener Voltage(Nom) | 2.4V | |
| Impedance(Zzk) | 600Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX84C2V4LT1G-TP | TECH PUBLIC | SOT-23 | 1,950 | $ 0.016 | ||
| BZX84C2V4 | Wild Goose | SOT-23 | 2,550 | $ 0.013 | ||
| BZX84C2V4 | JSCJ | SOT-23 | 2,220 | $ 0.0245 | ||
| BZX84C2V4 | JUXING | SOT-23 | 2,200 | $0.0127 $0.0181 | ||
| BZX84C2V4 | MSKSEMI | SOT-23 | 720 | $0.0187 $0.0219 | ||
| BZX84C2V4-E3-18 | VISHAY | SOT-23 | 290 | $ 0.0496 | ||
| BZX84C2V4-HE3_A-08 | VISHAY | SOT-23(TO-236) | 1 | $ 0.1059 | ||
| S-LBZX84C2V4LT1G | LRC | SOT-23 | 2,660 | $ 0.0371 | ||
| LBZX84C2V4LT1G | LRC | SOT-23 | 1,970 | $ 0.0196 | ||
| BZX84C2V4 | LGE | SOT-23 | 1,500 | $ 0.0252 | ||
| BZX84C2V4 | Guangdong Hottech | SOT-23 | 350 | $0.0074 $0.0148 | ||
| BZX84C2V4Q-13-F | DIODES | SOT-23-3 | 0 | $ 0.05 | ||
| BZX84C2V4 | BLUE ROCKET | SOT-23 | 0 | $ 0.0218 | ||
| BZX84C2V4 RFG | Taiwan Semiconductor | SOT-23 | 0 | $ 0.0408 | ||
| BZX84C2V4-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84C2V4-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0681 | ||
| BZX84C2V4-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0682 | ||
| BZX84C2V4-7-F | DIODES | SOT-23 | 0 | $ 0.0188 | ||
| CZRT55C2V4-G | Comchip | SOT-23 | 0 | $ 0.1061 | ||
| BZX84C2V4 | MDD(Microdiode Semiconductor) | SOT-23 | 0 | $ 0.0274 |

