LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS LNK562DG-TL product image
  • LNK562DG-TL thumbnail 1
  • LNK562DG-TL thumbnail 2
  • LNK562DG-TL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

POWER INTEGRATIONS LNK562DG-TLRoHS

Manufacturer
MPN
LNK562DG-TL
LCSC Part #
C2760449
Packaging
SO-7
Customer #
Key Attributes
LinkSwitch-LP Energy Efficient Off-Line Switcher IC for Linear Transformer Replacement
Datasheetpdf iconPOWER INTEGRATIONS LNK562DG-TL
In-Stock: 607
607 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6459$ 0.65
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingSO-7
Operating Temperature-40℃~+125℃
RDS(on)48Ω
FeaturesOvercurrent Protection;Over temperature protection;Short-Circuit Protection
Number of Channels1

Introduction

AI Translation

LinkSwitch-LP switcher ICs cost effectively replace all unregulated isolated linear transformer based (50/60 Hz) power supplies up to 3 W output power. For worldwide operation, a single universal input design replaces multiple linear transformer based designs. The self-biased circuit achieves an extremely low no-load consumption of under 150 mW. The internal oscillator frequency is jittered to significantly reduce both quasi-peak and average EMI, minimizing filter cost.

Features

AI Translation
  • Lowest component count switcher
  • Very tight parameter tolerances using proprietary IC trimming technology and transformer construction techniques enable Clampless™ designs – decreases component count/system cost and increases efficiency
  • Meets industry standard requirements for thermal overload protection – eliminates the thermal fuse used with linear transformers or additional components in RCC designs
  • Frequency jittering greatly reduces EMI – enables low cost input filter configuration
  • Meets HV creepage requirements between DRAIN and all other pins, both on the PCB and at the package
  • Proprietary E -Shield™ transformer eliminates Y - capacitor
  • Hysteretic thermal shutdown protection – automatic recovery improves field reliability
  • Universal input range allows worldwide operation
  • Auto - restart reduces delivered power by >85% during short circuit and open loop fault conditions
  • Simple ON/OFF control, no loop compensation needed
  • High bandwidth provides fast turn on with no overshoot and excellent transient load response
  • Easily meets all global energy efficiency regulations with no added components
  • No - load consumption <150 mW at 265 VAC input
  • ON/OFF control provides constant efficiency to very light loads – ideal for mandatory CEC regulations

Applications

AI Translation
  • Chargers for cell/cordless phones, PDAs, power tools, MP3/portable audio devices, shavers etc.
  • Standby and auxiliary supplies