TE Connectivity 2-111196-1
| Manufacturer | |
| MPN | 2-111196-1 |
| LCSC Part # | C2760314 |
| Packaging | P=1.27mm |
| Customer # | |
| Key Attributes | CONN IDC 2-Piece 50POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=1.27mm | |
| Number of Positions or Pins | 2x25P | |
| Voltage Rating | 30V | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | - | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 25 | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=1.27mm | |
| Number of Positions or Pins | 2x25P | |
| Voltage Rating | 30V | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 25 | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Current Rating | 500mA |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.5671 | $ 18.57 |
| 10+ | $ 18.1209 | $ 181.21 |
| 30+ | $ 16.3855 | $ 491.57 |
Standard Packaging30/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=1.27mm | |
| Number of Positions or Pins | 2x25P | |
| Voltage Rating | 30V | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | - | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 25 | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=1.27mm | |
| Number of Positions or Pins | 2x25P | |
| Voltage Rating | 30V | |
| colour | Black | |
| Number of Rows | 2 | |
| Row spacing | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 25 | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Current Rating | 500mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



