BNstar SMD1206-450-6V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD1206-450-6V |
| LCSC Part # | C2760307 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 4.5A 1206 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Max | 6V | |
| Hold Current | 4.5A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 9A | |
| Height | 1mm | |
| Length | 3.5mm | |
| Width | 1.85mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 1mΩ | |
| Resistance - Post Trip (R1) (Max) | 15mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Max | 6V | |
| Hold Current | 4.5A | |
| Pitch | - | |
| Current - Max | 50A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 1.5W | |
| Trip Current | 9A | |
| Height | 1mm | |
| Length | 3.5mm | |
| Width | 1.85mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 1mΩ | |
| Resistance - Post Trip (R1) (Max) | 15mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Resettable over current and over temperature protection
- Small size of 1206
- Fast time-to-trip
- Small footprint
- ROHS complaint
- Low resistance
Applications
AI Translation
- Computer
- Industrial controls
- Multinedia
- Battery
- Automotive
- Game machines
- Mobile phones
- Portable electronics
- Telephony and broadband
In-Stock: 19,220
19,220 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1013$ 0.0963 | $ 0.48 |
| 50+ | $ 0.0905$ 0.0860 | $ 4.30 |
| 150+ | $ 0.0852$ 0.0810 | $ 12.15 |
| 500+ | $ 0.0812$ 0.0772 | $ 38.60 |
| 2,500+ | $ 0.0672$ 0.0639 | $ 159.75 |
| 4,000+ | $ 0.0656$ 0.0624 | $ 249.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Max | 6V | |
| Hold Current | 4.5A | |
| Pitch | - | |
| Current - Max | 50A | |
| Power Dissipation | 1.5W | |
| Trip Current | 9A | |
| Height | 1mm | |
| Length | 3.5mm | |
| Width | 1.85mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 1mΩ | |
| Resistance - Post Trip (R1) (Max) | 15mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1206 | |
| Operating Temperature | -40℃~+70℃ | |
| Voltage - Max | 6V | |
| Hold Current | 4.5A | |
| Pitch | - | |
| Current - Max | 50A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 1.5W | |
| Trip Current | 9A | |
| Height | 1mm | |
| Length | 3.5mm | |
| Width | 1.85mm | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 1mΩ | |
| Resistance - Post Trip (R1) (Max) | 15mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Resettable over current and over temperature protection
- Small size of 1206
- Fast time-to-trip
- Small footprint
- ROHS complaint
- Low resistance
Applications
AI Translation
- Computer
- Industrial controls
- Multinedia
- Battery
- Automotive
- Game machines
- Mobile phones
- Portable electronics
- Telephony and broadband
C2760307 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



