LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
BNstar SMD1812-030C-60V product image
  • SMD1812-030C-60V thumbnail 1
  • SMD1812-030C-60V thumbnail 2
  • SMD1812-030C-60V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BNstar SMD1812-030C-60V

Manufacturer
BNstarAsian Brands
MPN
SMD1812-030C-60V
LCSC Part #
C2760285
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 300mA 1812
Datasheetpdf iconBNstar SMD1812-030C-60V
RoHS Compliance1 documents available
In-Stock: 9,180
9,180 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0479$ 0.0456$ 0.46
100+$ 0.0384$ 0.0365$ 3.65
300+$ 0.0337$ 0.0321$ 9.63
1,500+$ 0.0283$ 0.0269$ 40.35
4,500+$ 0.0254$ 0.0242$ 108.90
10,500+$ 0.024$ 0.0228$ 239.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBNstar
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current300mA
Pitch-
Current - Max40A
Power Dissipation800mW
Trip Current600mA
Height1.1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)100ms
Resistance @ 25℃250mΩ
Resistance - Post Trip (R1) (Max)

Features

AI Translation
  • Resettable over current and over temperature protection
  • Low resistance
  • Small size of 1812
  • Fast time-to-trip
  • Small footprint
  • ROHS complaint

Applications

AI Translation
  • Computer
  • Industrial controls
  • Multimedia
  • Battery
  • Automotive
  • Game machines
  • Mobile phones
  • Portable electronics
  • Telephony and broadband