LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo QPC6044TR13 product image
  • QPC6044TR13 thumbnail 1
  • QPC6044TR13 thumbnail 2
  • QPC6044TR13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qorvo QPC6044TR13RoHS

Manufacturer
MPN
QPC6044TR13
LCSC Part #
C2760025
Packaging
QFN-24-EP(4x4)
Customer #
Key Attributes
5MHz to 6GHz Absorptive High Isolation SP4T Switch
Datasheetpdf iconQorvo QPC6044TR13
In-Stock: 448
448 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0911$ 3.09
10+$ 2.6258$ 26.26
30+$ 2.3346$ 70.04
100+$ 2.0353$ 203.53
500+$ 1.9019$ 950.95
1,000+$ 1.8433$ 1843.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerQorvo
PackagingQFN-24-EP(4x4)
Frequency range5MHz~6GHz
FeaturesIntegrated control logic;Hot-switch capability
Voltage - Supply2.7V~5.5V
P1dB37dBm
operating temperature-40℃~+105℃

Introduction

AI Translation

The QPC6044 is a Silicon on Insulator (SOI) Single- Pole 4- Throw (SP4T) switch designed for uses in cellular, 3G, LTE and other high- performance communication systems. It offers a high isolation, symmetric throw ports with excellent linearity and power handling capability. No DC blocking capacitors are necessary on the RF ports. The design is non- reflective as such the RF1, RF2, RF3 and RF4 ports are terminated with 50Ω load(s) in the non- throw or OFF state. The QPC6044 is 1.8V positive control logic compatible. It incorporates a single pin control to disable the internal Negative Voltage Generator (NVG). And the required negative voltage can be supplied by an off- chip external source to the same pin.

Features

AI Translation
  • 5 - 6000 MHz Operation
  • Symmetrical SP4T
  • Non- Reflective RF1, RF2, RF3 & RF4 Ports, Terminated in ALL- OFF State
  • No Blocking Capacitors Necessary Unless DC Voltage on RF line
  • High Isolation: 54 dB at 2 GHz
  • High Input IP3: +61 dBm
  • 1.8 V Logic Compatible

Applications

AI Translation
  • Cellular, 3G, 4G, 5G Infrastructure
  • WiBro, WiMax, LTE
  • High Performance Communication Systems
  • Test Equipment