ROCPU Switches TPS850 J14Q V SMTR LFS
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TPS850 J14Q V SMTR LFS |
| LCSC Part # | C2759976 |
| Packaging | SMD,3x2.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 400gf SMD R/A |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,3x2.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 2.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Round Button | |
| Length | 3mm | |
| Circuit | SPST | |
| Height | 1.4mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,3x2.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 2.75mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Round Button | |
| Length | 3mm | |
| Circuit | SPST | |
| Height | 1.4mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
In-Stock: 4,730
4,730 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1208$ 0.0604 | $ 0.30 |
| 50+ | $ 0.0955$ 0.0478 | $ 2.39 |
| 150+ | $ 0.0829$ 0.0415 | $ 6.23 |
| 500+ | $ 0.0734$ 0.0367 | $ 18.35 |
| 2,500+ | $ 0.0658$ 0.0329 | $ 82.25 |
| 4,000+ | $ 0.062$ 0.0310 | $ 124.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,3x2.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 2.75mm | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Round Button | |
| Length | 3mm | |
| Circuit | SPST | |
| Height | 1.4mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | SMD,3x2.8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 2.75mm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Round Button | |
| Length | 3mm | |
| Circuit | SPST | |
| Height | 1.4mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
C2759976 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



