Infineon/CYPRESS CY7C1069G30-10ZSXI
| Manufacturer | |
| MPN | CY7C1069G30-10ZSXI |
| LCSC Part # | C2759942 |
| Packaging | TSOPII-54-10.2mm |
| Customer # | |
| Key Attributes | 16-Mbit Static RAM with Error-Correcting Code (ECC) |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-54-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function;Auto power-down function | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 90mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 30mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-54-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function;Auto power-down function | |
| Memory Size | 16Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 90mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 30mA |
Introduction
The CY7C1069G and CY7C1069GE are dual chip enable high-performance CMOS fast static RAM devices with embedded ECC. The CY7C1069G device is available in standard pin configurations. The CY7C1069GE device includes a single bit error indication pin (ERR) that signals the host processor in the case of an ECC error-detection and correction event.
To write to the device, take Chip Enables (CE1(overline) LOW and CE2 HIGH) and Write Enable (WE) input LOW. Data on the eight I/O pins (I/O0 through I/O7) is then written into the location specified on the address pins A0 through A20.
To read from the device, take Chip 2 enables (CE1(overline) LOW and CE2 HIGH) and Output Enable (OE) LOW while forcing the Write Enable (WE) HIGH. Under these conditions, the contents of the memory location specified by the address pins will appear on the I/O pins. The input and output pins (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE1 HIGH or CE2 LOW), the outputs are disabled (OE HIGH), or during a write operation (CE1 LOW, CE2 HIGH, and WE LOW).
On CY7C1069GE devices, the detection and correction of a single-bit error in the accessed location is indicated by the assertion of the ERR output (ERR = High).
All I/Os (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE1 HIGH or CE2 LOW), and control signals are de-asserted (CE1 / CE2 OE, WE). CY7C1069G and CY7C1069GE devices are available in a 54-pin TSOP II package with center power and ground (revolutionary) pinout, and in a 48-ball VFBGA package.
Features
- High speed
- tAA = 10 ns
- Embedded error-correcting code (ECC) for single-bit error correction
- Low active and standby currents
- ICC = 90 mA typical at 100 MHz
- ISB2 = 20 mA typical
- Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, 4.5 V to 5.5 V
- 1.0-V data retention
- Transistor-transistor logic (TTL) compatible inputs and outputs
- ERR pin to indicate 1-bit error detection and correction
- Available in Pb-free 54-pin TSOP II, and 48-ball VFBGA packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 40.3178$ 21.7717 | $ 21.77 |
Standard Packaging108/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-54-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function;Auto power-down function | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 90mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 30mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | TSOPII-54-10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in ECC function;Auto power-down function | |
| Memory Size | 16Mbit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 10ns | |
| Current - Supply | 90mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 30mA |
Introduction
The CY7C1069G and CY7C1069GE are dual chip enable high-performance CMOS fast static RAM devices with embedded ECC. The CY7C1069G device is available in standard pin configurations. The CY7C1069GE device includes a single bit error indication pin (ERR) that signals the host processor in the case of an ECC error-detection and correction event.
To write to the device, take Chip Enables (CE1(overline) LOW and CE2 HIGH) and Write Enable (WE) input LOW. Data on the eight I/O pins (I/O0 through I/O7) is then written into the location specified on the address pins A0 through A20.
To read from the device, take Chip 2 enables (CE1(overline) LOW and CE2 HIGH) and Output Enable (OE) LOW while forcing the Write Enable (WE) HIGH. Under these conditions, the contents of the memory location specified by the address pins will appear on the I/O pins. The input and output pins (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE1 HIGH or CE2 LOW), the outputs are disabled (OE HIGH), or during a write operation (CE1 LOW, CE2 HIGH, and WE LOW).
On CY7C1069GE devices, the detection and correction of a single-bit error in the accessed location is indicated by the assertion of the ERR output (ERR = High).
All I/Os (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE1 HIGH or CE2 LOW), and control signals are de-asserted (CE1 / CE2 OE, WE). CY7C1069G and CY7C1069GE devices are available in a 54-pin TSOP II package with center power and ground (revolutionary) pinout, and in a 48-ball VFBGA package.
Features
- High speed
- tAA = 10 ns
- Embedded error-correcting code (ECC) for single-bit error correction
- Low active and standby currents
- ICC = 90 mA typical at 100 MHz
- ISB2 = 20 mA typical
- Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, 4.5 V to 5.5 V
- 1.0-V data retention
- Transistor-transistor logic (TTL) compatible inputs and outputs
- ERR pin to indicate 1-bit error detection and correction
- Available in Pb-free 54-pin TSOP II, and 48-ball VFBGA packages
C2759942 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
