LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY15B104Q-SXI product image
  • CY15B104Q-SXI thumbnail 1
  • CY15B104Q-SXI thumbnail 2
  • CY15B104Q-SXI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS CY15B104Q-SXIRoHS

Manufacturer
MPN
CY15B104Q-SXI
LCSC Part #
C2759922
Packaging
SOIC-8
Customer #
Key Attributes
4-Mbit Serial (SPI) F-RAM
Datasheetpdf iconInfineon/CYPRESS CY15B104Q-SXI
In-Stock: 166
166 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.6156$ 19.62
10+$ 18.6425$ 186.43
30+$ 16.9552$ 508.66
100+$ 15.4842$ 1548.42
Standard Packaging94/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerInfineon/CYPRESS
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesOperating status indication
Memory Size4Mbit
Sleep mode current (Izz)3uA
Voltage - Supply2V~3.6V
Program / Erase Cycles100,000,000,000,000 Cycles
Clock Frequency40MHz
Data Retention - TDR (Year)151 years
Current - Supply3mA
Standby Supply Current100uA
InterfaceSPI

Introduction

AI Translation

The CY15B104Q is a 4-Mbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory of F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories.

Unlike serial flash and EEPROM, the CY15B104Q performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared to other nonvolatile memories. The CY15B104Q is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM.

These capabilities make the CY15B104Q ideal for nonvolatile memory applications, requiring frequent or rapid writes. Examples range from data collection, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss.

The CY15B104Q provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement. The CY15B104Q uses the high-speed SPI bus, which enhances the high-speed write capability of F-RAM technology. The device incorporates a read-only Device ID that allows the host to determine the manufacturer, product density, and product revision. The device specifications are guaranteed over an industrial temperature range of -40℃ to +85℃.

Features

AI Translation
  • 4-Mbit ferroelectric random access memory (F-RAM) logically organized as 512 × 8
  • High-endurance 100 trillion (10^14) read/writes
  • 151-year data retention
  • NoDelay™ writes
  • Advanced high-reliability ferroelectric process
  • Very fast serial peripheral interface (SPI)
  • Up to 40-MHz frequency
  • Direct hardware replacement for serial flash and EEPROM
  • Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
  • Sophisticated write protection scheme
  • Hardware protection using the Write Protect (WP) pin
  • Software protection using Write Disable instruction
  • Software block protection for 1/4, 1/2, or entire array
  • Device ID: Manufacturer ID and Product ID
  • Low power consumption:
    • 300 μA active current at 1 MHz
    • 100 μA (typ) standby current
    • 3 μA (typ) sleep mode current
  • Low-voltage operation: VDD = 2.0 V to 3.6 V
  • Industrial temperature: -40°C to +85°C
  • Packages:
    • 8-pin small outline integrated circuit (SOIC) package
    • 8-pin thin dual flat no leads (TDFN) package
  • Restriction of hazardous substances (RoHS) compliant