UNI-ROYAL CQ06W4F1004T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | CQ06W4F1004T5E |
| LCSC Part # | C2759631 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1MΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0051 | $ 0.51 |
| 1,000+ | $ 0.0039 | $ 3.90 |
| 5,000+ | $ 0.0033 | $ 16.50 |
| 10,000+ | $ 0.003 | $ 30.00 |
| 50,000+ | $ 0.0026 | $ 130.00 |
| 100,000+ | $ 0.0025 | $ 250.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1MΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F1004T5E | UNI-ROYAL | 1206 | 4,200,600 | $ 0.0078 | ||
| HP06W2F1004T5E | UNI-ROYAL | 1206 | 4,300 | $ 0.0074 | ||
| NQ06W4F1004T5E | UNI-ROYAL | 1206 | 2,900 | $ 0.0088 | ||
| HV06W4F1004T5E | UNI-ROYAL | 1206 | 62,200 | $ 0.0182 | ||
| TC0625B1004T5J | UNI-ROYAL | 1206 | 9,460 | $ 0.1251 | ||
| PS06W2F1004T5E | UNI-ROYAL | 1206 | 0 | $ 0.0244 | ||
| 1206W4D1004T5E | UNI-ROYAL | 1206 | 0 | $ 0.0012 | ||
| HQ06W2F1004T5E | UNI-ROYAL | 1206 | 0 | $ 0.02 | ||
| HV06W4D1004T5E | UNI-ROYAL | 1206 | 0 | $ 0.0065 | ||
| ES06WKF1004T5E | UNI-ROYAL | 1206 | 0 | $ 0.0421 |



