TDK MMZ1608R301CTAH0
| Manufacturer | |
| MPN | MMZ1608R301CTAH0 |
| LCSC Part # | C275446 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 300Ω 0603 1LN |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 300Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 300Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Noise reduction solution for general signal line.
- Various frequency characteristics with 8 materials of different features for countermeasures against everything from general signals to high-speed signals.
- Operating temperature range: -55 to +125°C
Applications
AI Translation
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules.
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0084 | $ 0.42 |
| 500+ | $ 0.0082 | $ 4.10 |
| 1,500+ | $ 0.0081 | $ 12.15 |
| 4,000+ | $ 0.0079 | $ 31.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 300Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 300Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Noise reduction solution for general signal line.
- Various frequency characteristics with 8 materials of different features for countermeasures against everything from general signals to high-speed signals.
- Operating temperature range: -55 to +125°C
Applications
AI Translation
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules.
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
C275446 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMZ1608B301CTDH5 | TDK | 0603 | 16,500 | $ 0.0188 | ||
| MMZ1608B301CTAH0 | TDK | 0603 | 12,550 | $ 0.0137 | ||
| MMZ1608R301ATA00 | TDK | 0603 | 7,030 | $ 0.018 | ||
| GBK160808T-301Y-N | Chilisin | 0603 | 20 | $ 0.0053 | ||
| FCM1608KF-301T05 | TAI-TECH | 0603 | 3,900 | $ 0.0105 | ||
| BLM18EG331TH1D | muRata | 0603 | 1,850 | $ 0.0851 | ||
| EBMS160808A301 | HYHONGYEX | 0603 | 3,800 | $ 0.0128 | ||
| MMZ1608Y301CTAH0 | TDK | 0603 | 0 | $ 0.0147 | ||
| BBGK00160808301Y00 | Chilisin | 0603 | 0 | $ 0.0284 | ||
| ABGK00160808301Y00 | Chilisin | 0603 | 0 | $ 0.0447 | ||
| MMZ1608S301CTAH0 | TDK | 0603 | 0 | $ 0.0275 | ||
| MMZ1608R301ATD25 | TDK | 0603 | 0 | $ 0.0206 | ||
| MMZ1608S301ATA00 | TDK | 0603 | 0 | $ 0.0096 | ||
| MMZ1608Y301BTA00 | TDK | 0603 | 0 | $ 0.0098 | ||
| WLBD1608K2U301TP | Walsin | 0603 | 0 | $ 0.0047 | ||
| KMZ1608YHR301BTD25 | TDK | 0603 | 0 | $ 0.0261 | ||
| BLM18EG331TN1D | muRata | 0603 | 0 | $ 0.035 | ||
| MFBW1V1608-301-R | EATON | 0603 | 0 | $ 0.005 | ||
| BMC1JY0300AN | TE Connectivity | 0603 | 0 | $ 0.0304 | ||
| CTCB0603F-301M | Central | 0603 | 0 | $ 0.1053 |



