OMRON MKS3P-5 DC48
| Manufacturer | |
| MPN | MKS3P-5 DC48 |
| LCSC Part # | C2754064 |
| Packaging | - |
| Customer # | |
| Key Attributes | 48V 10A Three sets of changeover: 3C (3PDT-changeover) Power Relays, Over 2 Amps RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 30ms | |
| Length | 34.5mm | |
| Height | 52.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 30ms | |
| Length | 34.5mm | |
| Height | 52.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Same mounting and internal wiring as the previous Super MK Relays
- Built-in mechanical indicator enables checking contact operation.
- Two modes can be used to check circuits for models with latching lever.
- Nameplate provided on models with latching lever.
- All materials are RoHS compliant.
- UL and IEC (TÜV) certification.
Applications
AI Translation
- Operation checks in relay sequence circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.298 | $ 19.30 |
| 200+ | $ 7.4696 | $ 1493.92 |
| 500+ | $ 7.2057 | $ 3602.85 |
| 1,000+ | $ 7.0761 | $ 7076.10 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 30ms | |
| Length | 34.5mm | |
| Height | 52.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 30ms | |
| Length | 34.5mm | |
| Height | 52.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Same mounting and internal wiring as the previous Super MK Relays
- Built-in mechanical indicator enables checking contact operation.
- Two modes can be used to check circuits for models with latching lever.
- Nameplate provided on models with latching lever.
- All materials are RoHS compliant.
- UL and IEC (TÜV) certification.
Applications
AI Translation
- Operation checks in relay sequence circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

