OMRON E3ZM-LS64H 2M
| Fabricante | |
| Cód. da peça | E3ZM-LS64H 2M |
| Nº LCSC | C2743828 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Photoelectric, Industrial RoHS |
| Folha de Dados | |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Fabricante | OMRON | |
| Emb. | - | |
| Features | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Fabricante | OMRON |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | - |
Descrição
This stainless steel housing product is ideal for the food industry and is patent pending. It offers excellent resistance to detergents, disinfectants, and high-pressure liquid jets. The product lineup includes BGS reflective type and through-beam type with built-in slit. Certified by European Ecolab. The E3ZM features a SUS316L housing and high-quality material components, delivering 200 times the durability of the E3Z in a 1.5% sodium hydroxide solution at 70℃, making it suitable for the cleaning conditions of food processing machinery. It features the world's first IP69K-rated square metal photoelectric sensor, designed for high-temperature, high-pressure water jet cleaning applications. Its profile and marking design are more hygienic, reducing dust and water accumulation, and label-free to prevent food contamination. The E3ZM can be used in harsh cleaning environments where the E3Z is difficult to deploy. Having passed material resistance testing and obtained Ecolab certification, it is suitable for the processing and packaging of meat and fresh food products.
Recursos
- Resistant to detergents and disinfectant sprays; SUS316L housing and premium component materials offer 200× the durability of E3Z in 1.5% NaOH solution at 70℃; suitable for food processing machinery cleaning conditions
- World's first square metal photoelectric sensor with IP69K (DIN 40050-9) protection; suitable for high-temperature, high-pressure water jet cleaning applications
- Hygienic form factor minimizes dust and water accumulation; label-free design prevents food contamination; model and lot numbers laser-marked
Aplicações
- Meat processing
- Fresh food processing
- Food packaging
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 166.0515 | $ 166.05 |
Encapsulamento Padrão1/Full Tray | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Fabricante | OMRON | |
| Emb. | - | |
| Features | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Fabricante | OMRON |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - | |
| Features | - |
Descrição
This stainless steel housing product is ideal for the food industry and is patent pending. It offers excellent resistance to detergents, disinfectants, and high-pressure liquid jets. The product lineup includes BGS reflective type and through-beam type with built-in slit. Certified by European Ecolab. The E3ZM features a SUS316L housing and high-quality material components, delivering 200 times the durability of the E3Z in a 1.5% sodium hydroxide solution at 70℃, making it suitable for the cleaning conditions of food processing machinery. It features the world's first IP69K-rated square metal photoelectric sensor, designed for high-temperature, high-pressure water jet cleaning applications. Its profile and marking design are more hygienic, reducing dust and water accumulation, and label-free to prevent food contamination. The E3ZM can be used in harsh cleaning environments where the E3Z is difficult to deploy. Having passed material resistance testing and obtained Ecolab certification, it is suitable for the processing and packaging of meat and fresh food products.
Recursos
- Resistant to detergents and disinfectant sprays; SUS316L housing and premium component materials offer 200× the durability of E3Z in 1.5% NaOH solution at 70℃; suitable for food processing machinery cleaning conditions
- World's first square metal photoelectric sensor with IP69K (DIN 40050-9) protection; suitable for high-temperature, high-pressure water jet cleaning applications
- Hygienic form factor minimizes dust and water accumulation; label-free design prevents food contamination; model and lot numbers laser-marked
Aplicações
- Meat processing
- Fresh food processing
- Food packaging
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

