LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON E3Z-T86A product image
Images for reference only

OMRON E3Z-T86A

Manufacturer
MPN
E3Z-T86A
LCSC Part #
C2743677
Packaging
-
Customer #
Key Attributes
Photoelectric, Industrial RoHS
Datasheetpdf iconOMRON E3Z-T86A
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 88.3434$ 88.34
200+$ 34.1873$ 6837.46
500+$ 32.9871$ 16493.55
1,000+$ 32.3926$ 32392.60
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial
ManufacturerOMRON
Packaging-
FeaturesIntegrated signal conditioning

Features

AI Translation
  • Built-in amplifier with industry-leading sensing distances. For through-beam models with a red light source and 10m sensing distance, filters can be purchased separately to prevent mutual interference. Reflective models feature built-in mutual interference prevention (up to 2 sensors).
  • Long-distance through-beam sensor with detection range up to 30m (response time: 2ms).
  • Low-temperature operation for cold storage applications. Extended ambient operating temperature range from -40°C to 55°C (main models with connector). Sensors with PUR cable I/O connectors are also available for enhanced resistance to cold environments.
  • Improved optical axis-to-mechanical axis alignment for through-beam and reflective models. Optical axis deviation from mechanical axis kept within ±2.5°, allowing accurate optical axis setup by mounting the sensor along the mechanical axis only. The receiver remains within the light diffusion range at all times.
  • Sensors feature miswiring protection. For through-beam receiver models and reflective models (except E3Z-LS), sensors include output reverse polarity protection (a reverse polarity prevention diode added to the output line). NPN output models are also protected.
  • Fully compliant with EU RoHS directive. Lead, mercury, cadmium, hexavalent chromium, PBB, and PBDE have been eliminated. Additionally, combustible polyethylene packaging is used.