TOGIALED TJ-S1706SW6TGLC2G-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S1706SW6TGLC2G-A5 |
| LCSC Part # | C273616 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0603 | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 600mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 520nm~530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0603 | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 600mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 520nm~530nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD0603 Side-Emitting Emerald Green LED
Features
AI Translation
- 1.7mmⅹ0.6mm SMT LED, 1.1mm thickness
In-Stock: 20,870
20,870 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0515$ 0.0490 | $ 0.49 |
| 100+ | $ 0.0422$ 0.0401 | $ 4.01 |
| 300+ | $ 0.0375$ 0.0357 | $ 10.71 |
| 1,000+ | $ 0.034$ 0.0323 | $ 32.30 |
| 4,000+ | $ 0.0267$ 0.0254 | $ 101.60 |
| 8,000+ | $ 0.0253$ 0.0241 | $ 192.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0603 | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 600mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 520nm~530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0603 | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 600mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 520nm~530nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD0603 Side-Emitting Emerald Green LED
Features
AI Translation
- 1.7mmⅹ0.6mm SMT LED, 1.1mm thickness
C273616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



