TOGIALED TJ-S1706SW6TGLC2R-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S1706SW6TGLC2R-A5 |
| LCSC Part # | C273612 |
| Packaging | SMD,1.7x1.1mm |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD,1.7x1.1mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 625nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 120mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD,1.7x1.1mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 625nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 120mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD0603 side-emitting red LED
Features
AI Translation
- 1.7mm×0.6mm SMT LED, 1.1mm thickness
- Low power consumption
- Wide view angle
- Package: 4000pcs/reel
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
In-Stock: 43,990
43,990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0449$ 0.0396 | $ 0.40 |
| 100+ | $ 0.0363$ 0.0320 | $ 3.20 |
| 300+ | $ 0.0321$ 0.0283 | $ 8.49 |
| 1,000+ | $ 0.0289$ 0.0255 | $ 25.50 |
| 4,000+ | $ 0.0234$ 0.0206 | $ 82.40 |
| 8,000+ | $ 0.0221$ 0.0195 | $ 156.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD,1.7x1.1mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 625nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 120mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD,1.7x1.1mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 625nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 120mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD0603 side-emitting red LED
Features
AI Translation
- 1.7mm×0.6mm SMT LED, 1.1mm thickness
- Low power consumption
- Wide view angle
- Package: 4000pcs/reel
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
C273612 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



