TOGIALED TJ-S1005SW4TGLC2R-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S1005SW4TGLC2R-A5 |
| LCSC Part # | C273598 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0402 SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0402 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 625nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 100mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0402 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 625nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 100mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD0402 LED Red Light
Features
AI Translation
- 1.0mm×0.5mm SMT LED, 0.4mm thickness
- Low power consumption
- Wide view angle
- Package: 3000pcs/reel
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
In-Stock: 7,100
7,100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0429$ 0.0408 | $ 0.41 |
| 100+ | $ 0.0345$ 0.0328 | $ 3.28 |
| 300+ | $ 0.0303$ 0.0288 | $ 8.64 |
| 3,000+ | $ 0.0239$ 0.0228 | $ 68.40 |
| 6,000+ | $ 0.0213$ 0.0203 | $ 121.80 |
| 9,000+ | $ 0.0201$ 0.0191 | $ 171.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0402 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 625nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 100mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0402 | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 625nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 100mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD0402 LED Red Light
Features
AI Translation
- 1.0mm×0.5mm SMT LED, 0.4mm thickness
- Low power consumption
- Wide view angle
- Package: 3000pcs/reel
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available
C273598 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



