LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VDR VDR-14D821K product image
  • VDR-14D821K thumbnail 1
  • VDR-14D821K thumbnail 2
  • VDR-14D821K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VDR VDR-14D821K

Manufacturer
VDRAsian Brands
MPN
VDR-14D821K
LCSC Part #
C273570
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 738V~902V 4.5kA P=7.5mm
Datasheetpdf iconVDR VDR-14D821K
Alternative Parts1
In-Stock: 115
115 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2033$ 1.02
50+$ 0.1629$ 8.15
150+$ 0.1457$ 21.86
500+$ 0.1097$ 54.85
2,500+$ 0.1001$ 250.25
5,000+$ 0.0943$ 471.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerVDR
PackagingThrough Hole,P=7.5mm
Clamping Voltage1.355kV
Rated Wattage600mW
Pitch7.5mm
Energy157J
Capacitance240pF@1kHz
Maximum DC Volts670V
Maximum AC Volts510V
Varistor Voltage738V~902V

Features

AI Translation
  • Wide operating voltage (V1mA) range from 18V to 1800V.
  • Fast responding to transient over-voltage.
  • Large absorbing transient energy capability.
  • Low clamping ratio and no follow-on current.
  • Meets MSL level 1, per J-STD-020
  • Safety number : CUL- E317616 VDE- 40028836 CQC-12001078540 ISO9001-2018

Applications

AI Translation
  • Transistor, Diode, IC, Thyristor or Triac semiconductor protection.
  • Surge protection in consumer electronics.
  • Surge protection in industrial electronics.
  • Surge protection in electronic home appliances, gas and petroleum appliances
  • Relay and electromagnetic valve surge absorption.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
VDR-20D821KVDRThrough Hole,P=7.5mm1,226$ 0.3208