OMRON D2F-01L2-A
| Manufacturer | |
| MPN | D2F-01L2-A |
| LCSC Part # | C2734443 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Side Rotation, Adjustable Roller SPDT Through Hole Limit Switches RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3794 | $ 1.38 |
| 200+ | $ 0.5344 | $ 106.88 |
| 450+ | $ 0.5153 | $ 231.89 |
| 900+ | $ 0.5058 | $ 455.22 |
Standard Packaging450/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DM1-115GC-1 | XKB Connection | Through Hole | 0 | $ 0.1542 | ||
| DM3CQF1005L03 | CIT Relay and Switch | Through Hole | 0 | $ 0.6106 | ||
| DM3CQF1003L03 | CIT Relay and Switch | Through Hole | 0 | $ 0.5637 | ||
| DM3CQF1005L04 | CIT Relay and Switch | Through Hole | 0 | $ 0.6106 | ||
| DM3CQF1004L03 | CIT Relay and Switch | Through Hole | 0 | $ 0.6106 | ||
| DM3CQF1004L04 | CIT Relay and Switch | Through Hole | 0 | $ 0.6106 | ||
| D2F-FL3 | OMRON | Through Hole | 0 | $ 0.6928 | ||
| D2F-01FL3-A | OMRON | Through Hole | 0 | $ 1.0477 | ||
| D2F-FL2 | OMRON | Through Hole | 0 | $ 1.1125 | ||
| D2F-FL3-A | OMRON | Through Hole | 0 | $ 0.8403 |

