Jilin Sino-Microelectronics HBR20200S-220HF
| Manufacturer | Jilin Sino-MicroelectronicsAsian Brands |
| MPN | HBR20200S-220HF |
| LCSC Part # | C272428 |
| Packaging | TO-220F-3 |
| Customer # | |
| Key Attributes | 200V 1 Pair Common Cathode 860mV@10A 10A TO-220F-3 Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Packaging | TO-220F-3 | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 860mV@10A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Packaging | TO-220F-3 | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 860mV@10A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
In-Stock: 945
945 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3293 | $ 1.65 |
| 50+ | $ 0.2737 | $ 13.69 |
| 150+ | $ 0.2498 | $ 37.47 |
| 500+ | $ 0.22 | $ 110.00 |
| 2,500+ | $ 0.2068 | $ 517.00 |
| 5,000+ | $ 0.1988 | $ 994.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Packaging | TO-220F-3 | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 860mV@10A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Jilin Sino-Microelectronics | |
| Packaging | TO-220F-3 | |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 860mV@10A | |
| Reverse Leakage Current (Ir) | 10uA@200V | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
C272428 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



