ABRACON ABSES5AD-1E3M012M
| Manufacturer | |
| MPN | ABSES5AD-1E3M012M |
| LCSC Part # | C27121728 |
| Packaging | SMD1411-5P |
| Customer # | |
| Key Attributes | 915MHz 2.6dB SMD1411-5P SAW Filters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 915MHz | |
| Attenuation | 53dB;50dB;42dB;36dB | |
| Insertion Loss | 2.6dB | |
| impedance | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 915MHz | |
| Attenuation | 53dB;50dB;42dB;36dB | |
| Insertion Loss | 2.6dB | |
| impedance | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4949 | $ 0.49 |
| 10+ | $ 0.484 | $ 4.84 |
| 30+ | $ 0.4777 | $ 14.33 |
| 100+ | $ 0.4699 | $ 46.99 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Center | 915MHz | |
| Attenuation | 53dB;50dB;42dB;36dB | |
| Insertion Loss | 2.6dB | |
| impedance | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | ABRACON | |
| Packaging | SMD1411-5P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency - Center | 915MHz | |
| Attenuation | 53dB;50dB;42dB;36dB | |
| Insertion Loss | 2.6dB | |
| impedance | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

